EAO Maintained Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, SPST, IP65, IP67, IP66
- RS Stock No.:
- 333-929
- Mfr. Part No.:
- 84-5320.0040
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.37
(exc. VAT)
€42.28
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.37 |
*price indicative
- RS Stock No.:
- 333-929
- Mfr. Part No.:
- 84-5320.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | SPST | |
| Push Button Actuation | Maintained | |
| Housing Material | Plastic | |
| Illuminated | No | |
| IP Rating | IP65, IP67, IP66 | |
| Colour | Red, White | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 6A | |
| Contact DC Voltage | 250V dc | |
| Head Style | Mushroom Shaped Round Opaque | |
| Hazardous Area Certification | No | |
| Head Diameter | 32mm | |
| Standards/Approvals | EN 60947-5-5, EN 60947-5-1, DIN EN ISO 13850 | |
| Safety Contacts | 1 NC | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration SPST | ||
Push Button Actuation Maintained | ||
Housing Material Plastic | ||
Illuminated No | ||
IP Rating IP65, IP67, IP66 | ||
Colour Red, White | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Contact AC Voltage 250V ac | ||
Contact Current 6A | ||
Contact DC Voltage 250V dc | ||
Head Style Mushroom Shaped Round Opaque | ||
Hazardous Area Certification No | ||
Head Diameter 32mm | ||
Standards/Approvals EN 60947-5-5, EN 60947-5-1, DIN EN ISO 13850 | ||
Safety Contacts 1 NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO emergency stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is non-illuminative with a red-white plastic construction that meets UL 94 V0 standards. The switch is opaque and round with 1 NC contact in a maintained configuration. It includes a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism.
Terminal Flat ribbon cable 300 mm
Contact material Gold
Switching action Maintained
Switching system Slow-make switching element
Related links
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
