EAO Maintained Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NO/1 NC, IP67, IP66, IP65
- RS Stock No.:
- 333-938
- Mfr. Part No.:
- 84-6230.0040
- Manufacturer:
- EAO
Subtotal (1 unit)*
€39.88
(exc. VAT)
€49.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.88 |
*price indicative
- RS Stock No.:
- 333-938
- Mfr. Part No.:
- 84-6230.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Maintained | |
| Housing Material | Plastic | |
| Illuminated | No | |
| IP Rating | IP67, IP66, IP65 | |
| Colour | Grey | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Head Style | Mushroom Head | |
| Contact AC Voltage | 250V ac | |
| Head Diameter | 32mm | |
| Standards/Approvals | EN IEC 60204, DIN EN ISO 13850, EN 60947-5-5, EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Maintained | ||
Housing Material Plastic | ||
Illuminated No | ||
IP Rating IP67, IP66, IP65 | ||
Colour Grey | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Head Style Mushroom Head | ||
Contact AC Voltage 250V ac | ||
Head Diameter 32mm | ||
Standards/Approvals EN IEC 60204, DIN EN ISO 13850, EN 60947-5-5, EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is non-illuminative with a grey plastic construction and an opaque, round design. The switch includes 1 NC / 1 NO contact in a maintained configuration. It comes with a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism.
Terminal Flat ribbon cable 300 mm
Contact material Gold
Switching action Maintained
Switching system Slow-make switching element
Related links
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6330 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
