EAO Maintained Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NO/1 NC, IP67, IP66, IP65
- RS Stock No.:
- 333-944
- Mfr. Part No.:
- 84-5331.2B40
- Manufacturer:
- EAO
Subtotal (1 unit)*
€58.58
(exc. VAT)
€72.05
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 February 2027
Units | Per unit |
|---|---|
| 1 + | €58.58 |
*price indicative
- RS Stock No.:
- 333-944
- Mfr. Part No.:
- 84-5331.2B40
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Maintained | |
| Housing Material | Plastic | |
| Illuminated | Yes | |
| IP Rating | IP67, IP66, IP65 | |
| Colour | Red, Green | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Contact Current | 3A | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 240V ac | |
| Head Style | Mushroom Head | |
| Standards/Approvals | EN IEC 60068-2-78, EN IEC 60068- 2-27, EN IEC 60512-2, EN IEC 60068-2-1, DIN EN 60529, EN IEC 60947-5-1, EN IEC 60947-1, EN IEC 60204, EN IEC 60947-5-5, EN IEC 60068- 2-6, EN IEC 60068-2-2, EN 60947-5-1, EN IEC 60068-2- 11, EN / IEC 61058-1, EN 60947-5-5, DIN EN ISO 13850, EN IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Head Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Maintained | ||
Housing Material Plastic | ||
Illuminated Yes | ||
IP Rating IP67, IP66, IP65 | ||
Colour Red, Green | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Contact Current 3A | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 240V ac | ||
Head Style Mushroom Head | ||
Standards/Approvals EN IEC 60068-2-78, EN IEC 60068- 2-27, EN IEC 60512-2, EN IEC 60068-2-1, DIN EN 60529, EN IEC 60947-5-1, EN IEC 60947-1, EN IEC 60204, EN IEC 60947-5-5, EN IEC 60068- 2-6, EN IEC 60068-2-2, EN 60947-5-1, EN IEC 60068-2- 11, EN / IEC 61058-1, EN 60947-5-5, DIN EN ISO 13850, EN IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
Head Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO Compact Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67, IP65
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66,
