EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, SPST, IP66, IP67, IP65
- RS Stock No.:
- 333-935
- Mfr. Part No.:
- 84-6220.0040
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.02
(exc. VAT)
€43.07
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €35.02 |
*price indicative
- RS Stock No.:
- 333-935
- Mfr. Part No.:
- 84-6220.0040
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | SPST | |
| Push Button Actuation | Twist Release | |
| Housing Material | Plastic | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP65 | |
| Colour | Grey | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| Head Style | Mushroom Head | |
| Switch Configuration | SPST | |
| Standards/Approvals | EN IEC 60947-5-1, DIN EN ISO 13850, EN IEC 60947-1, EN IEC 60947-5-5, EN IEC 61058-1, EN IEC 60204 | |
| Hazardous Area Certification | No | |
| Head Diameter | 32mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration SPST | ||
Push Button Actuation Twist Release | ||
Housing Material Plastic | ||
Illuminated No | ||
IP Rating IP66, IP67, IP65 | ||
Colour Grey | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
Head Style Mushroom Head | ||
Switch Configuration SPST | ||
Standards/Approvals EN IEC 60947-5-1, DIN EN ISO 13850, EN IEC 60947-1, EN IEC 60947-5-5, EN IEC 61058-1, EN IEC 60204 | ||
Hazardous Area Certification No | ||
Head Diameter 32mm | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
