Pilz 400531 Series Emergency Stop Push Button, Screw Mount, 22.3mm Cutout, IP65
- RS Stock No.:
- 340-255
- Mfr. Part No.:
- 400531
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 340-255
- Mfr. Part No.:
- 400531
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Mounting Type | Screw Mount | |
| Cutout Diameter | 22.3mm | |
| Series | 400531 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Mounting Type Screw Mount | ||
Cutout Diameter 22.3mm | ||
Series 400531 | ||
Illuminated No | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz operating stop pushbutton features an IP65 protection rating and a 22.3 mm installation diameter. It is designed for ambient temperatures ranging from -30 to 70 °C. The pushbutton can be mounted in any position, with dimensions of 60 mm in height and 55 mm in width. It does not include a logo.
cULus listed
RoHS compliant
RoHS compliant
Related links
- Pilz 400133 Series Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- Pilz 400 Series Emergency Stop Push Button IP65
- EAO 84-5540.0020 Series Emergency Stop Push Button 22.3mm Cutout IP66, IP67
- HARTING Har-Stop Series Emergency Stop Push Button IP65 IP69K
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3mm Cutout IP65,
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3mm Cutout, IP65
