Pilz 400133 Series Illuminated Emergency Stop Push Button, Screw Mount, 22.3mm Cutout, IP65
- RS Stock No.:
- 340-220
- Mfr. Part No.:
- 400133
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€71.04
(exc. VAT)
€87.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.04 |
*price indicative
- RS Stock No.:
- 340-220
- Mfr. Part No.:
- 400133
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Mounting Type | Screw Mount | |
| Cutout Diameter | 22.3mm | |
| Voltage Rating | 12 → 30V ac/dc | |
| Series | 400133 | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Mounting Type Screw Mount | ||
Cutout Diameter 22.3mm | ||
Voltage Rating 12 → 30V ac/dc | ||
Series 400133 | ||
Illuminated Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Pushbutton features an IP65 protection rating, an E-STOP symbol, and a logo. It is designed to operate reliably in ambient temperatures ranging from -25 to 50 °C.
CE and cULus listed
Any mounting position
RoHS compliant
Any mounting position
RoHS compliant
Related links
- Pilz 400531 Series Emergency Stop Push Button 22.3mm Cutout, IP65
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button Panel Mount IP65
- Pilz 400 Series Illuminated Emergency Stop Push Button, 22.3mm Cutout
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3mm Cutout IP65,
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
