Schneider Electric XB4BS Series Push to Make Emergency Stop Push Button, Through Hole, 40 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 354-425
- Mfr. Part No.:
- XB4BS9445GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€399.00
(exc. VAT)
€490.77
(inc. VAT)
- Ready to ship from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | €399.00 |
*price indicative
- RS Stock No.:
- 354-425
- Mfr. Part No.:
- XB4BS9445GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Through Hole | |
| Cutout Diameter | 40mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Push to Make | |
| Illuminated | No | |
| Series | XB4BS | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 250V dc | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 415V ac | |
| Contact Current | 0.27A | |
| Depth | 119.5mm | |
| Standards/Approvals | IEC 60079-7:2009, UL 60079-0, CSA C22.2 No 213, IEC 60079-0:2009, UL 60079-1, UL 60079-31, ANSI/ISA 12.12.01, IEC 60079-31:2009, EN/IEC 60079-1:2009 | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Length | 30mm | |
| Head Diameter | 22mm | |
| Width | 46.2mm | |
| Push Button Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Through Hole | ||
Cutout Diameter 40mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Push to Make | ||
Illuminated No | ||
Series XB4BS | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 250V dc | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 415V ac | ||
Contact Current 0.27A | ||
Depth 119.5mm | ||
Standards/Approvals IEC 60079-7:2009, UL 60079-0, CSA C22.2 No 213, IEC 60079-0:2009, UL 60079-1, UL 60079-31, ANSI/ISA 12.12.01, IEC 60079-31:2009, EN/IEC 60079-1:2009 | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Length 30mm | ||
Head Diameter 22mm | ||
Width 46.2mm | ||
Push Button Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Emergency Stop Push Button, 40mm Cutout Diameter, 415V Voltage Rating - XB4BS9445GEX
Features & Benefits
• Push to make function allows for immediate machine control
• Supports a supply current of 3A for dependable performance
• Suitable for through hole mounting for easy installation
• Combines both normally open and normally closed contacts for versatility
Applications
• Suitable for assembly lines requiring quick access to stop mechanisms
• Effective in automotive manufacturing settings where safety is critical
• Commonly found in control panels for robotic automation equipment
• Used in hazardous environments where quick switch functionality is necessary
How does the design enhance safety in critical situations?
What installation considerations should be taken into account for this device?
Can it withstand harsh environmental conditions?
What type of connections can be used with this product?
Related links
- Schneider Electric XB4BS Series Push Button Emergency Stop Push Button 22.5 mm Cutout IP67, IP69
- Schneider Electric XAWF Series Key Release Emergency Stop Push Button 1 NC/1 NC, IP65
- Schneider Electric Harmony XB4 Series Push Pull Emergency Stop Push Button 1 NO/1 NC, IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
- Schneider Electric XAWG1 Series Turn to Release Emergency Stop Push Button 1 NC/1 NC, IP65
- Schneider Electric Harmony Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric XAWG Series Key Release Emergency Stop Push Button 40 mm Cutout IP65
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 16 mm Cutout IP65
