Schneider Electric Harmony XB4 Series Push Pull Emergency Stop Push Button, 22 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 346-841
- Mfr. Part No.:
- XB4BT845GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€488.69
(exc. VAT)
€601.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.69 |
*price indicative
- RS Stock No.:
- 346-841
- Mfr. Part No.:
- XB4BT845GEX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Push Pull | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Standard | |
| Contact AC Voltage | 415V ac | |
| Depth | 96.5mm | |
| Length | 30mm | |
| Head Diameter | 40mm | |
| Standards/Approvals | IEC 60079-0:2009 EN/IEC 60079-1:2009 IEC 60079-7:2009 IEC 60079-31:2009 UL 60079-0 UL 60079-1 UL 60079-31 ANSI/ISA 12.12.01 CSA C22.2 Nr. 213 | |
| Width | 46.2mm | |
| Push Button Material | Zamak | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Push Pull | ||
Illuminated No | ||
Series Harmony XB4 | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Standard | ||
Contact AC Voltage 415V ac | ||
Depth 96.5mm | ||
Length 30mm | ||
Head Diameter 40mm | ||
Standards/Approvals IEC 60079-0:2009 EN/IEC 60079-1:2009 IEC 60079-7:2009 IEC 60079-31:2009 UL 60079-0 UL 60079-1 UL 60079-31 ANSI/ISA 12.12.01 CSA C22.2 Nr. 213 | ||
Width 46.2mm | ||
Push Button Material Zamak | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Emergency Stop Push Button, 22mm Cutout Diameter, 1NO/1NC Contact Configuration - XB4BT845GEX
This emergency stop push button is designed for industrial applications that prioritise safety and efficiency. With a 22mm push button switch and a cutout diameter of 22mm, it provides an intuitive push-pull actuation method. This component features a robust IP65 rating, ensuring protection against dust and water ingress.
Features & Benefits
• Compact mushroom design enhances visibility and usability
• Push pull actuation allows for quick emergency response
• Rated for 415 V for powerful industrial applications
• 1NO 1NC configuration enables flexible operational control
• Compatible with Schneider Electrics Harmony series for cohesive integration
• Push pull actuation allows for quick emergency response
• Rated for 415 V for powerful industrial applications
• 1NO 1NC configuration enables flexible operational control
• Compatible with Schneider Electrics Harmony series for cohesive integration
Applications
• Ideal for use in safety control circuits
• Utilised in machinery and equipment shutdown procedures
• Employed in automated industrial systems for emergency stops
• Suitable for control panels requiring reliable emergency stops
• Utilised in machinery and equipment shutdown procedures
• Employed in automated industrial systems for emergency stops
• Suitable for control panels requiring reliable emergency stops
What makes this device suitable for industrial environments?
The robust design meets industrial standards with an IP65 rating, providing significant resistance to dust and moisture, making it Ideal for harsh conditions.
How does the push-pull actuation work in practical settings?
The push-pull mechanism allows for immediate activation and deactivation, enabling Rapid response in emergencies to halt machinery effectively.
Can this component be used in various electrical systems?
Yes, its voltage rating of 415 V and versatile contact configuration of 1NO/1NC make it applicable for various electrical control systems across different setups.
What safety features are incorporated into this push button?
The emergency stop design prioritises user safety by enabling swift activation, and the mushroom shape ensures visibility, reducing the risk of accidental activation.
Related links
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout, 1 NC
- Deca B1E Series Push Pull Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP20,
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button 22 mm Cutout
