Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NO/2 NC, IP65, IP67,

Subtotal (1 unit)*

€52.64

(exc. VAT)

€64.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€52.64

*price indicative

RS Stock No.:
427-561
Mfr. Part No.:
XA1E-BV3SG12R
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1 NO/2 NC

Push Button Actuation

Push Lock Turn Reset

Housing Material

Crossbar Contact, Gold On Silver

Series

XA1E

Illuminated

No

IP Rating

IP65, IP67, IP69K

Colour

Red

Terminal Type

Solder Terminal

Contact AC Voltage

24V ac

Contact Current

5A

Contact DC Voltage

24V dc

Number of Auxiliary Contacts

3

Depth

34.1mm

Length

34.1mm

Head Diameter

30mm

Hazardous Area Certification

IEC 60947-5-5:6.2

Standards/Approvals

UL991 (*2), ISO13850 (*3), JIS C 8201-1 IEC 60947-5-1, EN 60947-5-1, NFPA79 (*2), UL508, IEC60947-5-5 (*2), EN 60947-1, IEC 60947-1, GB/T14048.5, CSA C 22.2 No. 14, EN60947-5-5 (*2), JIS C 8201-5-5 (*2) UL60947-5-5 (*2), JIS C 8201-5-1

Width

11.5mm

COO (Country of Origin):
JP
The Idec 16mm short body non-illuminated E-stop features 1NO-2NC contact and a 12.6mm panel depth with solder terminal. It comes in red color and offers protection degree IP65, IP67 (IEC60529), and IP69K (ISO20653).

Mechanical Life 250,000 times min

Compact unibody structure with 3-terminal configuration suitable for a wide range of applications in limited space

One contact (blue) can be used as a lamp terminal or as a NO contact for monitoring

Status indicator and escape structure

UL type 4X certified making them the ideal E-stops for use in wet, windy, and snowy environments

Safer E-stop with reverse energy structure

Related links