Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch, Built-In, 22 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 215-7709
- Mfr. Part No.:
- A22NE-S-P102-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.94
(exc. VAT)
€78.65
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.94 |
*price indicative
- RS Stock No.:
- 215-7709
- Mfr. Part No.:
- A22NE-S-P102-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Switch | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Push Lock Turn Reset | |
| Series | A22NE | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Round | |
| Head Diameter | 30mm | |
| Standards/Approvals | CCC, CE, cULus Listed, TUV | |
| Hazardous Area Certification | No | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Built-In | ||
Product Type Emergency Stop Switch | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Push Lock Turn Reset | ||
Series A22NE | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Round | ||
Head Diameter 30mm | ||
Standards/Approvals CCC, CE, cULus Listed, TUV | ||
Hazardous Area Certification No | ||
Safety Contacts 2 | ||
Omron A22NE Series Emergency Stop Switch, Red, 22mm Cutout Diameter - A22NE-S-P102-N
This emergency stop switch provides a manual safety shutdown mechanism for industrial control systems, offering a straightforward means to halt machinery in hazardous situations. Fitted as a built-in operator control, it is a round, red, non‑illuminated device designed for rugged use where a visible, tactile stop actuator is required. The unit incorporates both make and break contacts to Interface with safety interlock circuits and is rated for protection against dust and water ingress.
Features & Benefits
• Push‑lock turn reset actuation ensures positive latching and deliberate reset
• 1NO1NC contact arrangement supports signalling and safety interruption
• IP65 rating permits use in dusty or water‑splashed areas
• Two safety contacts enable dual‑circuit integration for safety systems
• 30mm head provides clear tactile and Visual identification
• 1NO1NC contact arrangement supports signalling and safety interruption
• IP65 rating permits use in dusty or water‑splashed areas
• Two safety contacts enable dual‑circuit integration for safety systems
• 30mm head provides clear tactile and Visual identification
**Applications**
• Suitable for machine emergency shutdown in automated production lines
• Ideal for panel mounting on control enclosures in electrical workshops
• Used with conveyor systems requiring immediate stop capability
• Can be used for safety panels in mechanical assembly stations
• Ideal for panel mounting on control enclosures in electrical workshops
• Used with conveyor systems requiring immediate stop capability
• Can be used for safety panels in mechanical assembly stations
What mounting requirement is needed for installation?
The switch is intended for built‑in mounting and requires a 22mm cut‑out in the panel for correct fitment.
How is the actuator returned to service after activation?
After a push‑to‑lock operation, the device is restored by turning the head to reset the latching mechanism.
Which approvals indicate suitability for international industrial use?
The unit carries CE, CCC, cULus Listed and TUV approvals, indicating conformity with multiple regional standards.
How is environmental resistance achieved for washdown or exposed locations?
The assembly is constructed to meet an IP65 ingress protection rating, providing a dust‑tight enclosure and protection against water jets.
Related links
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
