RAFI E-BOX M12 Series Latching Emergency Stop Push Button, Screw, 40 mm Cutout, 1 NO/2 NC, IP65
- RS Stock No.:
- 524-416
- Mfr. Part No.:
- 1.22.114.392/0200
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€121.50
(exc. VAT)
€149.44
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 11 March 2027
- Plus 15 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.50 |
*price indicative
- RS Stock No.:
- 524-416
- Mfr. Part No.:
- 1.22.114.392/0200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Screw | |
| Cutout Diameter | 40mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | E-BOX M12 | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Contact AC Voltage | 35V ac | |
| Number of Auxiliary Contacts | 3 | |
| Contact DC Voltage | 35V dc | |
| Contact Current | 100mA | |
| Depth | 60.2mm | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, DIN EN 60529 | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | CE | |
| Length | 123.2mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type Screw | ||
Cutout Diameter 40mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series E-BOX M12 | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Contact AC Voltage 35V ac | ||
Number of Auxiliary Contacts 3 | ||
Contact DC Voltage 35V dc | ||
Contact Current 100mA | ||
Depth 60.2mm | ||
Standards/Approvals RoHS Compliant, REACH Compliant, DIN EN 60529 | ||
Head Diameter 40mm | ||
Hazardous Area Certification CE | ||
Length 123.2mm | ||
Width 40mm | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX M12 emergency stop is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example emergency stop, on or off and up or down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box. The assembly Screw on the clip, put on the box, connect the plug, check and ready. The E-Box M12 can be used wherever individual command device units are required at decentralized locations. Typically, for example, for emergency stop applications along a production facility or at the safety fence. The dimensions of the E-Box M12 are based on the edge dimensions of a 40 mm profile rail and the mounting concept is also designed for this.
Various actuator-indicator combinations from the RAFIX 22 FS+ control unit series
With yellow upper part of housing for combinations with emergency stop actuator
With grey upper part of housing for pushbutton combinations
Related links
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Emergency Stop Push Button 1 NO/1 NC, IP65
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32 mm Cutout, DPST
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button 1 NO, IP65
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button DPST, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
