RAFI E-BOX M12 Series Latching Emergency Stop Push Button, Screw Mount, 40mm Cutout, SPST, IP65
- RS Stock No.:
- 524-527
- Mfr. Part No.:
- 1.22.111.677/0200
- Manufacturer:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 524-527
- Mfr. Part No.:
- 1.22.111.677/0200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | Screw Mount | |
| Cutout Diameter | 40mm | |
| Contact Configuration | SPST | |
| Voltage Rating | 35V | |
| Push Button Actuation | Latching | |
| Series | E-BOX M12 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type Screw Mount | ||
Cutout Diameter 40mm | ||
Contact Configuration SPST | ||
Voltage Rating 35V | ||
Push Button Actuation Latching | ||
Series E-BOX M12 | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX M12 Emergency stop is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example, emergency stop, on or off and up or down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box. The assembly: Screw on the clip, put on the box, connect the plug, check and ready. The E-Box M12 can be used wherever individual command device units are required at decentralized locations. Typically, for example, for emergency stop applications along a production facility or at the safety fence. The dimensions of the E-Box M12 are based on the edge dimensions of a 40 mm profile rail and the mounting concept is also designed for this.
Compact dimensions 109 x 40 x 27 mm
Various actuator-indicator combinations from the RAFIX 22 FS plus control unit series
With yellow upper part of housing for combinations with emergency stop actuator
With grey upper part of housing for pushbutton combinations
Various actuator-indicator combinations from the RAFIX 22 FS plus control unit series
With yellow upper part of housing for combinations with emergency stop actuator
With grey upper part of housing for pushbutton combinations
Related links
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40mm Cutout IP65
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32mm Cutout, DPST
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button 1NO, IP65
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button DPST, IP65
- RAFI E-BOX M12 Series Emergency Stop Push Button 1 NO + 1 NC, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
