RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button, Screw, DPST, IP65

Subtotal (1 unit)*

€115.46

(exc. VAT)

€142.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.46

*price indicative

RS Stock No.:
526-019
Mfr. Part No.:
1.22.392.392/2200
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Emergency Stop Push Button

Mount Type

Screw

Contact Configuration

DPST

Illuminated

Yes

Series

E-BOX M12

IP Rating

IP65

Colour

White, Grey, Silver

Terminal Type

4-Pin M12

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Contact Current

100mA

Number of Auxiliary Contacts

2

Depth

35.6mm

Length

123.2mm

Head Diameter

40mm

Standards/Approvals

DIN EN 60529, RoHS Compliant, REACH Compliant

Hazardous Area Certification

CE

Width

40mm

COO (Country of Origin):
HU
The RAFI E-BOX M12, featuring illuminated pushbutton with a FLEXLAB design and a front ring, is ideal for decentralized command device applications in fields such as mechanical engineering and industrial robots. It includes emergency stop and on/off functions and is time-saving single-hole screw mounting is perfect for aluminium profile rails or direct M4 screw mounting.

2 illuminated pushbutton

Metallic silver front ring

IP65 protection

Contact function 2 NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy