Schneider Electric Harmony XALE Series Turn to Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 2 NC,
- RS Stock No.:
- 654-766
- Mfr. Part No.:
- XALEK178F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.78
(exc. VAT)
€51.39
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 03 December 2026
- Plus 35 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.78 |
*price indicative
- RS Stock No.:
- 654-766
- Mfr. Part No.:
- XALEK178F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | ABS | |
| Series | Harmony XALE | |
| Illuminated | No | |
| IP Rating | IP54 | |
| Colour | Light Grey, Yellow | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material ABS | ||
Series Harmony XALE | ||
Illuminated No | ||
IP Rating IP54 | ||
Colour Light Grey, Yellow | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Control station XAL-E is designed for emergency stop functions with a turn to release mechanism. It has a light grey RAL 7035 base and a yellow RAL 1021 cover, made of durable ABS material. The unit includes one red emergency stop push-button with trigger action and 2 NC slow-break contacts. It provides IP54 protection in accordance with IEC 60529.
Marking is CE
Positive opening with conforming to IEC 60947-5-1 appendix K
Short-circuit protection is 4 A cartridge fuse type gG conforming to IEC 60947-5-1
[Ui] rated insulation voltage is 250 V (pollution degree 3) conforming to IEC 60947-1
[Uimp] rated impulse withstand voltage is 4 kV conforming to IEC 60947-1
Related links
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP69
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP67,
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony XALK Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
