Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button, Panel Mount, 22.5 Cutout, 1 NO/1 NC,
- RS Stock No.:
- 759-230
- Mfr. Part No.:
- XB4BS844415
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.65
(exc. VAT)
€42.62
(inc. VAT)
- 82 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €34.65 |
*price indicative
- RS Stock No.:
- 759-230
- Mfr. Part No.:
- XB4BS844415
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.5 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Chrome Plated Metal | |
| Push Button Actuation | Trigger Action | |
| Series | Harmony XB4 | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Colour | Red | |
| Terminal Type | Push-in Terminal | |
| Contact Current | 6A | |
| Contact DC Voltage | 125V dc | |
| Head Style | Round | |
| Number of Auxiliary Contacts | 3 | |
| Contact AC Voltage | 690V ac | |
| Switch Configuration | Emergency Stop | |
| Depth | 73.2 | |
| Head Diameter | 40mm | |
| Standards/Approvals | UL 60947-5-5 | |
| Length | 47mm | |
| Width | 40mm | |
| Safety Contacts | Yes (Positive Opening) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.5 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Chrome Plated Metal | ||
Push Button Actuation Trigger Action | ||
Series Harmony XB4 | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Colour Red | ||
Terminal Type Push-in Terminal | ||
Contact Current 6A | ||
Contact DC Voltage 125V dc | ||
Head Style Round | ||
Number of Auxiliary Contacts 3 | ||
Contact AC Voltage 690V ac | ||
Switch Configuration Emergency Stop | ||
Depth 73.2 | ||
Head Diameter 40mm | ||
Standards/Approvals UL 60947-5-5 | ||
Length 47mm | ||
Width 40mm | ||
Safety Contacts Yes (Positive Opening) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 Series Trigger Action Emergency Stop Push Button 22.5 Cutout IP66,
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Trigger Action Pushbutton 22.5 mm Cutout IP66 IP69,
- RS PRO Snap Action Emergency Stop Push Button 22.5 mm Cutout, IP65
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 1 NO/1 NC
