Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, 1 NC, IP66,
- RS Stock No.:
- 272-7596
- Mfr. Part No.:
- XB4BS8446
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.56
(exc. VAT)
€54.81
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €44.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 272-7596
- Mfr. Part No.:
- XB4BS8446
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Trigger Action | |
| Housing Material | Zamak, Chrome Plated Metal | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP66, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Screw Terminal | |
| Head Style | Mushroom | |
| Contact Current | 3A | |
| Contact DC Voltage | 250V dc | |
| Number of Auxiliary Contacts | 1 | |
| Switch Configuration | Off | |
| Depth | 85mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-1 etc | |
| Length | 85mm | |
| Head Diameter | 40mm | |
| Width | 40mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Push Button Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Trigger Action | ||
Housing Material Zamak, Chrome Plated Metal | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP66, IP67, IP69K | ||
Colour Red | ||
Terminal Type Screw Terminal | ||
Head Style Mushroom | ||
Contact Current 3A | ||
Contact DC Voltage 250V dc | ||
Number of Auxiliary Contacts 1 | ||
Switch Configuration Off | ||
Depth 85mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-1 etc | ||
Length 85mm | ||
Head Diameter 40mm | ||
Width 40mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Push Button Material Chrome Plated Metal | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 1NC Contact Configuration - XB4BS8446
Features & Benefits
• IP66 IP67 and IP69K ratings ensure protection against dust and water
• Round shape enhances visibility for immediate recognition in urgent situations
• Non illuminated design saves energy while maintaining functionality
Applications
• Ideal for conveyors and automated machinery
• Utilised in electrical enclosures for emergency shut off
• Applicable in mechanical systems requiring immediate cessation of operation
• Effective in harsh environments where IP ratings are essential
How does the trigger action mechanism enhance safety?
What are the installation requirements for this product?
In what settings can this push button switch be integrated effectively?
What maintenance does this product require for optimal performance?
Related links
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Trigger Action Emergency Stop Push Button 22.5 Cutout IP66,
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22.5 Cutout
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Trigger Action Pushbutton 22.5 mm Cutout IP66 IP69,
- RS PRO Snap Action Emergency Stop Push Button 22.5 mm Cutout, IP65
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP66 IP69K
