EAO 73-00002.1 Series Emergency Stop Emergency Stop Push Button, Panel, 2 NC, IP67
- RS Stock No.:
- 807-831
- Mfr. Part No.:
- 73-00002.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€246.36
(exc. VAT)
€303.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.36 |
*price indicative
- RS Stock No.:
- 807-831
- Mfr. Part No.:
- 73-00002.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Emergency Stop | |
| Series | 73-00002.1 | |
| Illuminated | No | |
| IP Rating | IP67 | |
| Colour | Red, White | |
| Terminal Type | Plug-In | |
| Contact AC Voltage | 240V | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 250V | |
| Contact Current | 3A | |
| Head Style | Mushroom | |
| Switch Configuration | Maintained | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 90mm | |
| Head Diameter | 32mm | |
| Width | 32mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Emergency Stop | ||
Series 73-00002.1 | ||
Illuminated No | ||
IP Rating IP67 | ||
Colour Red, White | ||
Terminal Type Plug-In | ||
Contact AC Voltage 240V | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 250V | ||
Contact Current 3A | ||
Head Style Mushroom | ||
Switch Configuration Maintained | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 90mm | ||
Head Diameter 32mm | ||
Width 32mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Emergency Stop Smart Box offers a high-safety Interface for industrial environments. Featuring a 32 mm diameter round mushroom-head, this non-illuminated unit is constructed from flame-retardant plastic according to UL 94 V-0 standards for maximum reliability.
Snap-in mounting for Rapid panel installation
Red and white opaque mushroom-head for high visibility
Durable black plastic housing for industrial use
Compact design with round front form factor
Related links
- EAO 73-00002.1 Series Emergency Stop Emergency Stop Push Button 2 NC, IP67
- Idec HW Series Emergency Stop Emergency Stop Push Button 22 mm Cutout IP20
- EAO 84-6241.2B20 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6340.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- ABB Inca 1 EC Tina Series Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- EAO 84-6440.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- Banner SSA-EB Series Emergency Stop Push Button 30 mm Cutout IP65
