ABB Smile 12 RF Series Reset Illuminated Emergency Stop Push Button, Panel Mount, 32.2 mm Cutout, 1 NO, IP65
- RS Stock No.:
- 176-0048
- Mfr. Part No.:
- 2TLA030053R2600 Smile 12 RF M12-5
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.56
(exc. VAT)
€124.92
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.56 |
*price indicative
- RS Stock No.:
- 176-0048
- Mfr. Part No.:
- 2TLA030053R2600 Smile 12 RF M12-5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 32.2mm | |
| Contact Configuration | 1 NO | |
| Push Button Actuation | Reset | |
| Illuminated | Yes | |
| Series | Smile 12 RF | |
| IP Rating | IP65 | |
| Terminal Type | M12 Connector | |
| Depth | 52mm | |
| Length | 36mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Conflict Minerals Reporting Template (CMRT)), Toxic Substances Control Act - TSCA, RoHS, CSA, REACH Declaration | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 32.2mm | ||
Contact Configuration 1 NO | ||
Push Button Actuation Reset | ||
Illuminated Yes | ||
Series Smile 12 RF | ||
IP Rating IP65 | ||
Terminal Type M12 Connector | ||
Depth 52mm | ||
Length 36mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Conflict Minerals Reporting Template (CMRT)), Toxic Substances Control Act - TSCA, RoHS, CSA, REACH Declaration | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
ABB Smile 12 RF Series Emergency Stop Push Button, 32.2mm Cut-out Diameter, IP65 - 2TLA030053R2600 Smile 12 RF M12-5
This emergency stop push button provides an accessible means to interrupt machinery and processes in industrial control panels. Designed for panel mounting, it offers an illuminated actuation and a reset function to restore operations after intervention. The unit connects via an M12 connector and is rated for ingress protection in dusty and wet conditions suitable for many production environments.
Features and Benefits:
• IP65 enclosure prevents dust and water ingress, maintaining uptime
• Illuminated actuator improves visibility in low-light areas
• 1 NO contact offers straightforward circuit interruption
• Resettable push button enables controlled restart after shutdown
• M12 connector simplifies installation and reduces wiring time
• Compact footprint supports space-limited panel designs
• Illuminated actuator improves visibility in low-light areas
• 1 NO contact offers straightforward circuit interruption
• Resettable push button enables controlled restart after shutdown
• M12 connector simplifies installation and reduces wiring time
• Compact footprint supports space-limited panel designs
Applications
• Suitable for conveyor emergency shutdowns in assembly lines
• Ideal for machine-tool safety circuits in workshops
• Used with control cabinets requiring an illuminated E-stop
• Can be used for packaging machinery requiring panel-mount safety
• Suitable for factory automation where Compact emergency control is needed
• Ideal for machine-tool safety circuits in workshops
• Used with control cabinets requiring an illuminated E-stop
• Can be used for packaging machinery requiring panel-mount safety
• Suitable for factory automation where Compact emergency control is needed
What mounting arrangement is required for installation?
The device is intended for panel-mount installation and requires a 32.2mm cut-out to secure the control to the panel.
How does the electrical Interface connect to control systems?
The unit uses an M12 connector for its terminals, enabling a standardised plug-in connection to machine wiring looms.
What approvals and substance declarations accompany the product?
It is supplied with documentation covering CMRT, TSCA, RoHS, CSA and REACH declarations for regulatory and material reporting.
What physical depth should be allowed behind the panel?
Installers should allow for a rear clearance of 36mm to accommodate the body and connector.
Is the device suitable for hazardous-area certification?
The product carries no hazardous-area certification and should not be used where such certification is required.
Related links
- ABB Smile 12 RG Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 RA Series Twist Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EA Series Illuminated Emergency Stop Push Button 2 x NC IP69K