Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC/2 NO, IP65
- RS Stock No.:
- 188-9169
- Mfr. Part No.:
- A22NE-M-PD22-C
- Manufacturer:
- Omron
Subtotal (1 unit)*
€79.93
(exc. VAT)
€98.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.93 |
*price indicative
- RS Stock No.:
- 188-9169
- Mfr. Part No.:
- A22NE-M-PD22-C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC/2 NO | |
| Push Button Actuation | Turn to Reset | |
| Series | A22NE-PD | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact DC Voltage | 250V | |
| Contact Current | 5A | |
| Contact AC Voltage | 250V ac | |
| Head Style | Round | |
| Depth | 87mm | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Standards/Approvals | UL1059, UL508, TÜV EN60947-5-1, UL486E, CCC GB14048.5, EN60947-5-5, CSA C22.2 No.14 | |
| Safety Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC/2 NO | ||
Push Button Actuation Turn to Reset | ||
Series A22NE-PD | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact DC Voltage 250V | ||
Contact Current 5A | ||
Contact AC Voltage 250V ac | ||
Head Style Round | ||
Depth 87mm | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Standards/Approvals UL1059, UL508, TÜV EN60947-5-1, UL486E, CCC GB14048.5, EN60947-5-5, CSA C22.2 No.14 | ||
Safety Contacts 4 | ||
- COO (Country of Origin):
- JP
Omron A22NE-PD Series Emergency Stop Push Button, 22mm Cutout Diameter, Red - A22NE-M-PD22-C
This emergency stop push button is a panel-mounted safety control designed to provide a visible, accessible means of shutting down machinery in industrial settings. It features an illuminated red mushroom head for Rapid identification and a turn-to-reset actuation to prevent accidental re-engagement. The unit is intended for integration into control panels where durable, clear emergency intervention is required.
Features & Benefits
• 2NC/2NO contact arrangement provides both signalling and break contacts
• Rated for 250V on AC and DC to suit mixed-voltage systems
• 5A contact rating supports moderate control circuits
• IP65 sealed construction resists dust and water ingress
• Push-In Plus terminals enable fast, tool-free wiring
• Turn-to-reset mechanism prevents inadvertent restart
• Rated for 250V on AC and DC to suit mixed-voltage systems
• 5A contact rating supports moderate control circuits
• IP65 sealed construction resists dust and water ingress
• Push-In Plus terminals enable fast, tool-free wiring
• Turn-to-reset mechanism prevents inadvertent restart
**Applications**
• Suitable for emergency shutdown in automated assembly lines
• Ideal for safety control on motor starter panels
• Used for machinery isolation in manufacturing environments
• Can be used for operator stations on test rigs
• Suitable for replacement on industrial control cabinets
• Ideal for safety control on motor starter panels
• Used for machinery isolation in manufacturing environments
• Can be used for operator stations on test rigs
• Suitable for replacement on industrial control cabinets
What is the head size and how does it affect operator use?
The head measures 40mm diameter, offering a large contact surface for quick manual activation and clear visibility from operator positions.
How deep is the unit for panel installation?
The body extends to 87mm behind the panel, so enclosures must allow for this mounting depth and rear Terminal access.
How is the device reset after activation?
The button uses a turn-to-reset action
the operator must rotate the mushroom head to restore the control circuit.
Is the device illuminated and what is the benefit?
Yes, it includes illumination to enhance visibility in low-light or crowded control panels and to indicate status at a glance.
Related links
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
