Omron A22NE-PD Series Turn Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NO/2 NC, IP65, IP69K
- RS Stock No.:
- 188-9175
- Mfr. Part No.:
- A22NE-M-PD22-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€75.20
(exc. VAT)
€92.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.20 |
*price indicative
- RS Stock No.:
- 188-9175
- Mfr. Part No.:
- A22NE-M-PD22-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NO/2 NC | |
| Push Button Actuation | Turn Reset | |
| Series | A22NE-PD | |
| Illuminated | No | |
| IP Rating | IP65, IP69K | |
| Colour | Red | |
| Terminal Type | Push-in Plus | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V | |
| Depth | 87mm | |
| Head Diameter | 40mm | |
| Standards/Approvals | UL1059, CSA C22.2 No.14, TÜV (EN60947-5-1, EN60947-5-5), UL508 (File No. E76675), CCC (GB14048.5), UL486E | |
| Hazardous Area Certification | No | |
| Safety Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NO/2 NC | ||
Push Button Actuation Turn Reset | ||
Series A22NE-PD | ||
Illuminated No | ||
IP Rating IP65, IP69K | ||
Colour Red | ||
Terminal Type Push-in Plus | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V | ||
Depth 87mm | ||
Head Diameter 40mm | ||
Standards/Approvals UL1059, CSA C22.2 No.14, TÜV (EN60947-5-1, EN60947-5-5), UL508 (File No. E76675), CCC (GB14048.5), UL486E | ||
Hazardous Area Certification No | ||
Safety Contacts 4 | ||
Omron A22NE-PD Series Emergency Stop Push Button, 22mm Cutout Diameter, Red - A22NE-M-PD22-N
This emergency stop push button provides a manual means to halt machinery operation rapidly in industrial control panels and equipment. It is a non-illuminated, robust safety actuator designed for panel mounting and mechanical reset after actuation. The device suits environments requiring ingress protection and multi-contact safety switching for machine stop circuits.
Features & Benefits
• 2NO 2NC contact arrangement provides simultaneous make and break switching
• IP65 IP69K ingress protection allows high-pressure washdown resistance
• Turn reset mechanism prevents accidental restart after actuation
• Push-in Plus terminals enable secure, tool-free conductor insertion
• 250V DC contact rating supports DC safety circuit applications
• 4 safety contacts give redundancy for safety circuit architectures
• IP65 IP69K ingress protection allows high-pressure washdown resistance
• Turn reset mechanism prevents accidental restart after actuation
• Push-in Plus terminals enable secure, tool-free conductor insertion
• 250V DC contact rating supports DC safety circuit applications
• 4 safety contacts give redundancy for safety circuit architectures
**Applications**
• Suitable for emergency stop circuits on factory automation lines
• Ideal for safeguarding presses and cutting machinery
• Used with safety relays in industrial control panels
• Can be used for machine isolation in food processing environments
• Suitable for heavy-duty washdown in manufacturing
• Ideal for safeguarding presses and cutting machinery
• Used with safety relays in industrial control panels
• Can be used for machine isolation in food processing environments
• Suitable for heavy-duty washdown in manufacturing
What panel cutout is required for installation?
It requires a 22mm panel cutout for correct mounting.
How deep will the unit protrude behind the panel?
The device has an overall depth of 87mm from the front face to the rear terminals.
What head size should operators expect for manual actuation?
The actuator presents a 40mm head diameter to provide a large, easily located target.
Are there approvals for use in certified control systems?
It carries multiple conformity approvals including UL508, TÜV to EN 60947 standards and CCC to GB 14048.5.
How many separate safety circuits can be wired with this actuator?
Four safety contacts are available to support multiple circuit configurations.
Related links
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Emergency Stop Push Button Head 40 mm Diameter
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
