Omron A22NE-PD Series Turn Reset Emergency Stop Push Button, Panel, 22 mm Cutout, 2 NC/1 NO, IP69K, IP65
- RS Stock No.:
- 188-9174
- Mfr. Part No.:
- A22NE-M-PD12-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€67.69
(exc. VAT)
€83.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.69 |
*price indicative
- RS Stock No.:
- 188-9174
- Mfr. Part No.:
- A22NE-M-PD12-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC/1 NO | |
| Push Button Actuation | Turn Reset | |
| Illuminated | No | |
| Series | A22NE-PD | |
| IP Rating | IP69K, IP65 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact AC Voltage | 250V | |
| Depth | 87mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Head Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC/1 NO | ||
Push Button Actuation Turn Reset | ||
Illuminated No | ||
Series A22NE-PD | ||
IP Rating IP69K, IP65 | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact AC Voltage 250V | ||
Depth 87mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Head Diameter 40mm | ||
- COO (Country of Origin):
- JP
Omron A22NE-PD Series Emergency Stop Push Button, Red, IP65 - A22NE-M-PD12-N
This emergency stop push button is a manually operated safety device designed to interrupt machinery control circuits in industrial settings. It provides a clear, immediately recognisable stop actuator in a Compact panel-mounted format and is intended for installation where quick shutdown and reset are required. The unit is non-illuminated and suited to environments needing ingress protection against dust and water.
Features & Benefits
• Red actuator provides Rapid Visual identification and quick response
• 2NC1NO contact arrangement allows safety and auxiliary circuits
• IP65 sealing ensures continued operation in dusty or wet conditions
• Turn-reset mechanism prevents accidental re-engagement after stop
• Push-in terminals enable fast wiring and secure connections
• Panel-mount design simplifies integration into control panels
• 2NC1NO contact arrangement allows safety and auxiliary circuits
• IP65 sealing ensures continued operation in dusty or wet conditions
• Turn-reset mechanism prevents accidental re-engagement after stop
• Push-in terminals enable fast wiring and secure connections
• Panel-mount design simplifies integration into control panels
Applications
• Suitable for factory automation emergency shutdowns on assembly lines
• Ideal for electrical control cabinets requiring a local stop control
• Used with conveyor systems to provide operator access to stop function
• Can be used for machine tool safety isolation in workshops
• Used for mechanical press stations where a manual halt is required
• Ideal for electrical control cabinets requiring a local stop control
• Used with conveyor systems to provide operator access to stop function
• Can be used for machine tool safety isolation in workshops
• Used for mechanical press stations where a manual halt is required
How is the device secured electrically without screw terminals?
It uses push-in Terminal technology that accepts conductors directly, reducing wiring time and ensuring a firm contact retention suitable for industrial installations.
What resetting action is required after activation?
The operator must perform a turn-reset action on the mushroom head to restore the actuator to its normal position before the circuit can be re-enabled.
What environmental protection does the enclosure provide?
The housing is rated to IP65, offering protection against ingress of dust and low-pressure water jets, suitable for many shop-floor conditions.
How many circuits can be monitored simultaneously by the switch contacts?
The contact configuration provides two normally closed contacts for safety circuits and one normally open contact for auxiliary signalling or interlocks.
How deep will the installed unit extend behind the panel?
The assembly requires an overall depth of 87mm behind the mounting face for proper installation.
Related links
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP69K
