TE Connectivity Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC + 1NC, IP65
- RS Stock No.:
- 224-3515
- Mfr. Part No.:
- PBES16L30R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€48.07
(exc. VAT)
€59.13
(inc. VAT)
Temporarily out of stock
- 43 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.07 |
| 5 + | €45.24 |
*price indicative
- RS Stock No.:
- 224-3515
- Mfr. Part No.:
- PBES16L30R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 1NC + 1NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 1NC + 1NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
- COO (Country of Origin):
- TW
The TE Connectivity PBES16 Series Pushbutton Emergency Stop Switch is offered as an Illuminated and Non-Illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards. This switch is offered with two different actuator button styles. The PBES16 Series has a 20N actuation force for ruggedized applications and to avoid accidental actuations and is IP65 rated to withstand harsh environment.
IP65 Rated
IEC 60947-5-1 & IEC 60947-5-5
16mm mounting hole
Simple Easy Mounting
Solder to wire or quick connect disconnect terminals
Gold Plating
Illuminated & Non-Illuminated
UL & TUV Agency Approval
LED & Incandescent
High Actuation Force
IEC 60947-5-1 & IEC 60947-5-5
16mm mounting hole
Simple Easy Mounting
Solder to wire or quick connect disconnect terminals
Gold Plating
Illuminated & Non-Illuminated
UL & TUV Agency Approval
LED & Incandescent
High Actuation Force
Related links
- TE Connectivity Twist Release Emergency Stop Push Button 16mm Cutout IP65
- TE Connectivity Twist Release Illuminated Emergency Stop Push Button 16mm Cutout IP65
- TE Connectivity Twist Release Emergency Stop Push Button 16mm Cutout IP65
- TE Connectivity Twist Release Illuminated Emergency Stop Push Button 16mm Cutout IP65
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button 16mm Cutout IP65
- RS PRO 175mm LCD Inclinometer
