TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NC/1 NC, IP65
- RS Stock No.:
- 224-3548
- Mfr. Part No.:
- PBES16N60R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€1,903.53
(exc. VAT)
€2,341.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €1,903.53 | €38.071 | - |
| 2 - 4 | €1,830.32 | €36.606 | 3% |
| 5 - 9 | €1,762.52 | €35.25 | 7% |
| 10 + | €1,699.57 | €33.991 | 10% |
*price indicative
- RS Stock No.:
- 224-3548
- Mfr. Part No.:
- PBES16N60R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 1 NC/1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | PBES16 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Solder Terminal | |
| Head Style | Round | |
| Standards/Approvals | RoHS, TUV, IEC 60947-5-5, UL, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 1 NC/1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series PBES16 | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Solder Terminal | ||
Head Style Round | ||
Standards/Approvals RoHS, TUV, IEC 60947-5-5, UL, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The TE Connectivity PBES16 Series Pushbutton Emergency Stop Switch is offered as an Illuminated and Non-Illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards. This switch is offered with two different actuator button styles. The PBES16 Series has a 20N actuation force for ruggedized applications and to avoid accidental actuations and is IP65 rated to withstand harsh environment.
IP65 Rated
IEC 60947-5-1 & IEC 60947-5-5
16mm mounting hole
Simple Easy Mounting
Solder to wire or quick connect disconnect terminals
Gold Plating
Illuminated & Non-Illuminated
UL & TUV Agency Approval
LED & Incandescent
High Actuation Force
Related links
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NC/1
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
