Banner Twist Release Emergency Stop Push Button, Panel Mount, 30mm Cutout
- RS Stock No.:
- 232-5269
- Mfr. Part No.:
- SSA-EB1PL-12ECQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€279.21
(exc. VAT)
€343.43
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.21 |
*price indicative
- RS Stock No.:
- 232-5269
- Mfr. Part No.:
- SSA-EB1PL-12ECQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Colour | Red | |
| Auxiliary Contacts | 1 | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mounting Type Panel Mount | ||
Cutout Diameter 30mm | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Colour Red | ||
Auxiliary Contacts 1 | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- US
The Banner emergency stop push button has rugged design, easy installation with no assembly or individual wiring required. Safe Break Action ensures normally closed (NC) contacts will open if the contact block is separated from the actuator. FDA-grade silicone cover withstands high pressure, high temperature washdown, and increases the product rating to IP69, the cover is ECOLAB® certified to withstand aggressive cleaning procedures with chemicals used in the food processing industry.
Contact rating 2 A @ 30 V dc
Contact quantity 2 NC, 1 NO
Illumination logic OFF armed, RED solid, PUSH
Contact quantity 2 NC, 1 NO
Illumination logic OFF armed, RED solid, PUSH
This series has a 30 mm mounting base similar to Banners OTB, VTB, and STB Optical Touch Buttons for ease of mounting without requiring an additional enclosure. The EZ-LIGHT® illumination logic allows for easy identification of a pushed/actuated button.
Related links
- Banner Twist Release Emergency Stop Push Button 30mm Cutout
- Banner SSA Series Twist Release Emergency Stop Push Button 30mm Cutout 2NC, IP65
- Banner Twist Release Emergency Stop Push Button 30mm Cutout, 2NC + 2NO
- Banner Twist Release Emergency Stop Push Button 1NC
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 2NO + 2NC, IP65
- Banner SSA-EB Series Pull/Twist to Release Threaded, 30mm
- Banner SSA-EB Series Pull/Twist to Release Panel Mount
- Banner Twist Release Emergency Stop Push Button 2NC
