ABB Smile 11 EA AS-i Series Emergency Stop Push Button, Screw, 2 NO/2 NC, IP67, IP69K
- RS Stock No.:
- 253-1492
- Mfr. Part No.:
- 2TLA030052R0000
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-1492
- Mfr. Part No.:
- 2TLA030052R0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Smile 11 EA AS-i | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Screw | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP67, IP69K | |
| Colour | Yellow, Yellow | |
| Hazardous Area Certification | No | |
| Head Style | Round | |
| Length | 97 mm | |
| Safety Contacts | NC, NO | |
| Standards/Approvals | CSA Certificate | |
| Terminal Type | 12-Pin M5 Male | |
| Width | 40 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Smile 11 EA AS-i | ||
Product Type Emergency Stop Push Button | ||
Mount Type Screw | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP67, IP69K | ||
Colour Yellow, Yellow | ||
Hazardous Area Certification No | ||
Head Style Round | ||
Length 97 mm | ||
Safety Contacts NC, NO | ||
Standards/Approvals CSA Certificate | ||
Terminal Type 12-Pin M5 Male | ||
Width 40 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB smile 11 EA AS-i is an emergency stop button in smile enclosure, adapted for AS-i system. It has programmable status LED in button with one M12-5 male connector.
Product net height x width x depth dimensions are 97 x 40 x 52 mm
Related links
- ABB Smile 11 EA Series Illuminated Emergency Stop Push Button 2 x NC IP69K
- ABB Smile 11 EA Tina Series Twist Release Emergency Stop Push Button 1 NC, IP65
- ABB Smile 11 RA Series Twist Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP65
- ABB Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB 2TLA Series Twist Release Emergency Stop Push Button 1 NC, IP65