Idec X6 Series Emergency Stop Push Button, Panel Mount Red, 2 NC, IP65
- RS Stock No.:
- 288-4331
- Distrelec Article No.:
- 301-02-504
- Mfr. Part No.:
- AB6E-4BV02PRM
- Manufacturer:
- Idec
Subtotal (1 unit)*
€31.24
(exc. VAT)
€38.43
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.24 |
*price indicative
- RS Stock No.:
- 288-4331
- Distrelec Article No.:
- 301-02-504
- Mfr. Part No.:
- AB6E-4BV02PRM
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Illuminated | No | |
| Series | X6 | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Illuminated No | ||
Series X6 | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Emergency Stop Switch is a Third-generation emergency stop switch with reverse energy structure Smallest in its class. This switch has two ways of resetting such as pulling and turning.
Safety lock mechanism
IP65 degree protection
Related links
- Idec X6 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec X6 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- Idec X6 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec X6 Series Series Emergency Stop Push Button 16.2 mm Cutout IP65
- Idec FB Series Emergency Stop Push Button Red IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP65
