Eaton 185181 Series Turn to Release Emergency Stop Push Button, 38mm Cutout, 1 NC, IP65, IP66, IP67, IP69K
- RS Stock No.:
- 282-7056
- Distrelec Article No.:
- 300-88-146
- Mfr. Part No.:
- 185181 C22-PVT-K11-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€81.99
(exc. VAT)
€100.85
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.99 |
*price indicative
- RS Stock No.:
- 282-7056
- Distrelec Article No.:
- 300-88-146
- Mfr. Part No.:
- 185181 C22-PVT-K11-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cutout Diameter | 38mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Turn to Release | |
| Illuminated | No | |
| Series | 185181 | |
| IP Rating | IP65, IP66, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cutout Diameter 38mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Turn to Release | ||
Illuminated No | ||
Series 185181 | ||
IP Rating IP65, IP66, IP67, IP69K | ||
- COO (Country of Origin):
- HU
The Eaton emergency stop/emergency switching off pushbutton is non-illuminating and designed to be tamper-proof according to ISO 13850 and EN 418 standards. It ensures reliable and immediate shutdown in emergency situations to prevent accidents or hazards.
Standards IEC/EN 60947-5-5, VDE 0660
Positive opening
Positive opening
Related links
- Eaton 185176 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K
- Eaton C22 Series Pull to Release Emergency Stop Push Button 38mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5mm Cutout IP65 IP67, IP69K
- Eaton 185155 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22mm Cutout IP67, IP69K
- Eaton Eaton Moeller Series Series Pull to Release Emergency Stop Push Button 45mm Cutout 1NO
- Eaton 185161 Series Turn to Release Emergency Stop Push Button 1NC IP66 IP69K
- Eaton 185184 Series Pull to Release Emergency Stop Push Button 2NC, IP65 IP66
