BACO L61QA Series Momentary Pushbutton, 22 mm Cutout, IP69K, IP66

Subtotal (1 unit)*

€16.97

(exc. VAT)

€20.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.97

*price indicative

RS Stock No.:
288-4707
Distrelec Article No.:
136-05-988
Mfr. Part No.:
L61QA21
Manufacturer:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Product Type

Pushbutton

Cutout Diameter

22mm

Push Button Actuation

Momentary

Series

L61QA

Illuminated

No

IP Rating

IP69K, IP66

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR
The Double Pushbutton Momentary Function Pushbutton has a robust design with an IP66 rating for dust and water resistance, along with an IP69K rating for high-pressure, high-temperature wash-downs, ideal for demanding industrial settings.

Housing material plastic

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy