Lovato Electric LPSBL66 Series Latching Illuminated Emergency Stop Push Button, Adapter, 22 mm Cutout, IP69K, IP66, IP67
- RS Stock No.:
- 248-6099
- Mfr. Part No.:
- LPSBL6644
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€53.00
(exc. VAT)
€65.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.00 |
*price indicative
- RS Stock No.:
- 248-6099
- Mfr. Part No.:
- LPSBL6644
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Adapter | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Latching | |
| Housing Material | Polyamide For Plastic Parts, Aluminium Zinc Alloy For Metal Parts | |
| Series | LPSBL66 | |
| Illuminated | Yes | |
| IP Rating | IP69K, IP66, IP67 | |
| Colour | Red | |
| Head Diameter | 40mm | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Adapter | ||
Cutout Diameter 22mm | ||
Push Button Actuation Latching | ||
Housing Material Polyamide For Plastic Parts, Aluminium Zinc Alloy For Metal Parts | ||
Series LPSBL66 | ||
Illuminated Yes | ||
IP Rating IP69K, IP66, IP67 | ||
Colour Red | ||
Head Diameter 40mm | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Illuminated mushroom head button actuator which is made up of Platinum series chromed Metal. Its colour is Red. It is for emergency stopping.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSB664 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP66
- Eaton RMQ Titan M22 Series Latching Illuminated Emergency Stop Push Button 22 mm Cutout, IP69K
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
