ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 58 mm x 597.5 mm x
- RS Stock No.:
- 200-440
- Mfr. Part No.:
- 1STQ008742A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€116.40
(exc. VAT)
€143.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.40 |
*price indicative
- RS Stock No.:
- 200-440
- Mfr. Part No.:
- 1STQ008742A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 597.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 680mm | |
| Material | Pickled Steel Sheet | |
| Height | 58mm | |
| IP Rating | IP40 | |
| Series | PSVS | |
| Standards/Approvals | CAT III 400V | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 597.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 680mm | ||
Material Pickled Steel Sheet | ||
Height 58mm | ||
IP Rating IP40 | ||
Series PSVS | ||
Standards/Approvals CAT III 400V | ||
Hazardous Area Certification NO | ||
The ABB Main Distribution Board is crafted for robustness and reliability, making it ideal for modular systems. Designed with a pickled steel sheet, this distribution board ensures durability in challenging environments. This product features cutting-edge technology suitable for main distribution boards and aims to streamline your power management setup efficiently. A commitment to compliance is evident, as it adheres to stringent RoHS requirements, ensuring minimal environmental impact. With a product net weight of just 5.130 kg, it's easy to handle and install, allowing for swift integration into your electrical systems.
Lightweight design ensures ease of handling during installation
Versatile compatibility with modular boards, Ensuring great flexibility
Offers efficient power management with a focus on reliability
Designed to withstand challenging environmental conditions
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 632.5 mm x 597.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 555 mm x 555 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 82.5 mm x 82.5 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 640 mm x 640 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 232.5 mm x 232.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 560 mm x 560 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 365 mm x 365 mm x
