ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 171 mm x 171 mm x 467mm
- RS Stock No.:
- 201-615
- Mfr. Part No.:
- 1STQ009205A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€82.85
(exc. VAT)
€101.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.85 |
*price indicative
- RS Stock No.:
- 201-615
- Mfr. Part No.:
- 1STQ009205A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Enclosure Accessory | |
| Length | 171mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 467mm | |
| Height | 171mm | |
| Series | PMCS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Enclosure Accessory | ||
Length 171mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 467mm | ||
Height 171mm | ||
Series PMCS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is expertly crafted for modern electrical installations, providing an elegant solution for efficient power distribution. Designed for modular systems within the System pro E Power range, it seamlessly fits into various environments. Its compact dimensions ensure ample internal space for effective cable management.
Designed for modular systems enhancing installation flexibility
Robust construction ensures durability and long-lasting performance
Compact size optimises space without sacrificing functionality
Complies with CE standards ensuring regulatory adherence
Related links
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 171 mm x 171 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 171 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 296 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 196 mm x 196 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 246 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 196 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 267mm