ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 240mm

Subtotal (1 unit)*

€96.29

(exc. VAT)

€118.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.29

*price indicative

RS Stock No.:
202-733
Mfr. Part No.:
1STQ008736A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

240mm

For Use With

Modular Boards - System Pro E Power

Width

240mm

Material

Pickled Steel Sheet

Series

PSVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed to meet the highest standards of reliability and efficiency in electrical distribution. With a robust construction of pickled steel sheet, it ensures maximum durability while facilitating modular designs within the System pro E Power range. The unit boasts an optimal size of 250 mm in height and 700 mm in depth, making it a practical choice for diverse installation environments. Its thoughtful design caters to both performance and compliance, featuring essential certifications that attest to its quality and adherence to environmental standards. This distribution board is the ideal solution for businesses seeking a reliable and advanced product that simplifies the complexities of electrical management.

Compliant with environmental regulations for peace of mind

Specifically suitable for modular applications in electrical systems

Offers essential certifications to ensure quality and compliance

Ideal for use in both commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy