Eaton xEnergy Series Steel Screw 24 mm x 65 mm x 24mm
- RS Stock No.:
- 247-526
- Mfr. Part No.:
- 168955 XNNFRS-M10X60-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.16 | €1.123 |
*price indicative
- RS Stock No.:
- 247-526
- Mfr. Part No.:
- 168955 XNNFRS-M10X60-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 65mm | |
| Width | 24mm | |
| Material | Steel | |
| Height | 24mm | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 65mm | ||
Width 24mm | ||
Material Steel | ||
Height 24mm | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Eaton Screw is designed to meet the demands of modern electrical systems. Engineered with precision, this product embodies efficiency and reliability, making it an ideal choice for various applications. The flat round screw design, compatible with M10x60-8.8 specifications, ensures secure fastening in low-voltage environments. With compliance to RoHS standards, it embodies a commitment to both quality and environmental responsibility. The product features a robust construction, with a galvanic/electrolytic zinc plated surface that offers superior protection against corrosion. Enhance your electrical installations with this expertly crafted product that promises outstanding performance and longevity.
Manufactured from durable steel to ensure long-lasting performance
Complies with RoHS standards for safe environmental use
Utilises a button head with a square design for efficient bolt applications
Metrically threaded for precision fit in various applications
Lightweight design facilitates easy handling and installation
Related links
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 50 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 66.4 mm x 10mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
