Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 50 mm x 24mm
- RS Stock No.:
- 246-586
- Mfr. Part No.:
- 180522 XNNFRS-M10X45-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.16 | €1.123 |
*price indicative
- RS Stock No.:
- 246-586
- Mfr. Part No.:
- 180522 XNNFRS-M10X45-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 50mm | |
| Width | 24mm | |
| Material | Steel | |
| Height | 24mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 50mm | ||
Width 24mm | ||
Material Steel | ||
Height 24mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Screw delivers unparalleled functionality and precision, making it an ideal choice for both commercial and industrial applications. Featuring a sleek design and compact dimensions, it seamlessly integrates into a variety of environments. Its advanced specifications ensure compliance with industry standards, providing peace of mind in safety and reliability. Whether you require efficient power distribution or enhanced operational efficiency, it is engineered to deliver superior results, ensuring your electrical management solutions are both effective and dependable.
Constructed with high-quality materials for durability and longevity
Adheres to RoHS compliance reflecting commitment to environmental standards
Equipped with a galvanic electrolytic zinc plated surface for enhanced corrosion resistance
Offers versatility across diverse applications due to its universal design
Utilises a hexagon screwing system for robust fastening capabilities
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 65 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
