Eaton M22 Series Push Button Switch, Panel Mount, IP67
- RS Stock No.:
- 272-2313
- Mfr. Part No.:
- 254835 M22-DZ-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.51 |
*price indicative
- RS Stock No.:
- 272-2313
- Mfr. Part No.:
- 254835 M22-DZ-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | M22 | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA CSA Class No.:3211-03 CSA-C22.2 No. 14 CSA File No.:012528 UL File No.:E29184 UL Category Control No.:NKCR UL IEC/EN 60947 UL 508 CE | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series M22 | ||
Mount Type Panel Mount | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA CSA Class No.:3211-03 CSA-C22.2 No. 14 CSA File No.:012528 UL File No.:E29184 UL Category Control No.:NKCR UL IEC/EN 60947 UL 508 CE | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 release pushbutton that fitted with front ring and it has titanium bezel colour and plastic bezel material.
Round construction type lens
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Push Button Switch IP67
- Eaton Button Plate for Use with M30C-FD-X M22-DG-X M22-DZ-X, M22(S)-DR-X
- Eaton Button Plate for Use with M22-DG-X M30C-FDR-X M22-DZ-X, M22(S)-D-X
- Eaton M22 Series Silver Momentary Push Button Head IP67
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Black Momentary Push Button Head IP66 IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
