Eaton xEffect CS Series Steel Wall Box, IP66, 250 mm x 200 mm x 150 mm

Subtotal (1 unit)*

€87.00

(exc. VAT)

€107.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.00

*price indicative

RS Stock No.:
229-495
Mfr. Part No.:
111646 CS-2520/150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

250mm

Product Type

Wall Box

External Depth

150mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

External Width

200mm

Mounting plate

Yes

Colour

Light Grey

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton xEffect CS LV systems are a premium choice for versatile wall mounting needs. Designed with robust performance in mind, this enclosure offers a compact yet spacious interior, ideal for housing electrical and control equipment while ensuring maximum safety and compliance with industry standards. Constructed from high-quality steel and featuring a sleek light grey powder-coated finish, it is built to withstand varying environmental conditions. The enclosure ensures optimum thermal management and is equipped with a foamed polyurethane sealing system for superior moisture resistance. With an opening angle of 120°, access to the interior is both easy and efficient, making installation and maintenance straightforward for any electrical contractor. The thoughtful design includes features that cater to both functionality and durability, ensuring that it meets the rigorous demands of modern industrial applications.

Robust construction ensures long-lasting durability

Compact design allows for efficient use of space

Foamed gasket enhances moisture protection

High degree of protection (IP66) for secure indoor usage

Designed for easy access with a 120° door opening angle

Compatible with specifications that meet UL and CE standards

Light grey powder-coated finish for aesthetic appeal

Thermal management capabilities support effective heat dissipation

Easy installation with standardised mounting options

Mechanism features enhanced security with 3 mm double-ward key locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy