Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
- RS Stock No.:
- 243-736
- Mfr. Part No.:
- 046378 GA-RS-I23
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.39 |
*price indicative
- RS Stock No.:
- 243-736
- Mfr. Part No.:
- 046378 GA-RS-I23
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 250mm | |
| For Use With | RS 3-50 Busbar Mounting Fuse, CI23 | |
| Width | 20mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 250mm | ||
For Use With RS 3-50 Busbar Mounting Fuse, CI23 | ||
Width 20mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton versatile component from the xEnergy Safety Ci series is ingeniously designed to enhance the safety and efficiency of low-voltage switchgear. Equipped with a modular busbar system, it offers significant flexibility in configuration, making it ideal for various electrical applications. The fuse enclosure is constructed from high-quality plastic, ensuring durability and compliance with RoHS standards. With a compact design, this model accommodates essential protective features while maintaining a sleek appearance. Ideal for professionals seeking reliable solutions, this product represents a blend of innovative engineering and practical usability, ensuring that your systems operate seamlessly and safely.
Designed for use with modular busbar systems
RoHS compliant, promoting environmental sustainability
Constructed from robust plastic for enhanced durability
Utilises a compact design that maximises operational efficiency
Specially tailored for the xEnergy Safety Ci series requirements
Provides optimal protective shroud features for safety enhancements
Color-coded in grey to fit a professional aesthetic
Facilitates easy integration into existing setups
Related links
- Eaton xEnergy Safety Ci Series Steel Support Rail for Use with CI23 250 mm x 160 mm x 180mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Meters, Protective Shrouds 110 mm x 28 mm x 20.5mm
- Eaton xEnergy Safety Ci Series Busbar Accessories 250 mm x 10 mm x 50mm
- Eaton xEnergy Safety Ci Series Assembly Kit 20 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
