Eaton xEnergy Main Series Steel Plinth Kit, 175 x 120 x 60mm
- RS Stock No.:
- 247-547
- Mfr. Part No.:
- 151703 XAP01AF150-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 247-547
- Mfr. Part No.:
- 151703 XAP01AF150-SOND-RAL*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Plinth Kit | |
| Length | 175mm | |
| Width | 120mm | |
| Material | Steel | |
| Dimensions | 175 x 120 x 60mm | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Plinth Kit | ||
Length 175mm | ||
Width 120mm | ||
Material Steel | ||
Dimensions 175 x 120 x 60mm | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for excellence in low voltage systems. Designed to streamline your power distribution needs, it boasts a refined and robust construction ideal for various environments. With its compact dimensions and special colour, this switchgear integrates seamlessly into your existing infrastructure. The dedication to compliance is evident, ensuring adherence to RoHS standards and robust IK10 impact strength qualifications. This switchgear not only meets technical demands but also simplifies installation and operation, catering to diverse commercial applications with reliability and efficiency.
Compact design optimised for efficient space utilisation
Manufactured from durable steel for enhanced longevity
Special colour finish to meet aesthetic and functional requirements
RoHS compliance affirms eco-friendly manufacturing processes
High impact strength rating ensures durability in challenging conditions
Lightweight structure promotes easy handling during installation
Suitable enclosure building dimensions provide versatility in applications
Tailored for high-performance power distribution systems
Manufactured from durable steel for enhanced longevity
Special colour finish to meet aesthetic and functional requirements
RoHS compliance affirms eco-friendly manufacturing processes
High impact strength rating ensures durability in challenging conditions
Lightweight structure promotes easy handling during installation
Suitable enclosure building dimensions provide versatility in applications
Tailored for high-performance power distribution systems
Related links
- Eaton xEnergy Main Series Metal Extension Frame 1m W 576mm L
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 855 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230mm
