Eaton xEnergy Main Series Metal Extension Frame, 200mm H, 1m W, 576mm D, 576mm L
- RS Stock No.:
- 248-841
- Mfr. Part No.:
- 186465 XSFE100602-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 248-841
- Mfr. Part No.:
- 186465 XSFE100602-SOND-RAL*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Extension Frame | |
| Series | xEnergy Main | |
| Width | 1m | |
| Height | 200mm | |
| Depth | 576mm | |
| Length | 576mm | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Extension Frame | ||
Series xEnergy Main | ||
Width 1m | ||
Height 200mm | ||
Depth 576mm | ||
Length 576mm | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear exemplifies the pinnacle of electrical engineering, designed specifically to meet the rigorous demands of modern applications. With an innovative design that prioritises both functionality and aesthetics, this switchgear ensures seamless integration in diverse environments. Constructed from high-quality metal, it promises durability and reliability under various operational conditions. The unique dimensions of 200mm in height, along with a generous 1000mm width, make it an ideal solution for installations requiring considerable space. Equipped with advanced compliance features, this switchgear not only adheres to RoHS standards but also embodies the reliability and expertise synonymous with The Eaton name, making it a premier choice for industry professionals.
Designed for enhanced performance in low voltage systems
Offers a robust metal construction for longevity and resilience
Utilises a compact design to optimise installation space
Integrates seamlessly within new and existing electrical setups
Meets stringent compliance specifications, ensuring peace of mind
Supports a maximum load capacity, enhancing versatility in application
Aesthetic appeal that complements modern architectural designs
Offers a robust metal construction for longevity and resilience
Utilises a compact design to optimise installation space
Integrates seamlessly within new and existing electrical setups
Meets stringent compliance specifications, ensuring peace of mind
Supports a maximum load capacity, enhancing versatility in application
Aesthetic appeal that complements modern architectural designs
Related links
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 576 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 776 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 776 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 576 mm L
- Eaton xEnergy Main Series Steel Plinth Kit, 175 x 120 x 60mm
- Eaton Eaton xEnergy Series Steel Support Frame 400mm W 1000mm L
- Eaton Eaton xEnergy Series Steel Support Frame 400mm W 1200mm L
- Eaton Eaton xEnergy Series Metal Cover Frame 435mm W 20mm L
