RS Better World

Schneider Electric PanelSeT Accessoires Series Steel Accessory Kit for Use with Spacial SF/SM 40 mm x 1.2m

Subtotal (1 unit)*

€177.45

(exc. VAT)

€218.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8645
Mfr. Part No.:
NSYMPRK12
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Accessory Kit

Accessory Type

Accessory Kit

For Use With

Spacial SF/SM

Width

1.2m

Material

Steel

Height

40mm

Mounting plate type

Rear

Series

PanelSeT Accessoires

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric NSYMPRK12 is a Special SM / Special SF reinforcement kit for mounting plate.

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy