RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SF, Spacial SM 73.3 mm x 55 mm x
- RS Stock No.:
- 219-9842
- Mfr. Part No.:
- NSYSMPFB
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€198.97
(exc. VAT)
€244.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.97 | €19.897 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9842
- Mfr. Part No.:
- NSYSMPFB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support Plate | |
| Accessory Type | Support Plate | |
| Length | 55mm | |
| For Use With | Spacial SF, Spacial SM | |
| Width | 73.3mm | |
| Material | Steel | |
| Height | 73.3mm | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support Plate | ||
Accessory Type Support Plate | ||
Length 55mm | ||
For Use With Spacial SF, Spacial SM | ||
Width 73.3mm | ||
Material Steel | ||
Height 73.3mm | ||
Series PanelSeT Accessoires | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM / Spacial SF intermediate fixing supports in back position. It has Multi-purpose application with mounting accessory.
zinc coated surface finish
Steel material
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SM 30 mm x 170mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SM Spacial SF 50 mm
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SF/SM 25 mm x 25 mm x 25mm
- Schneider Electric PanelSeT Accessoires Series Self Extinguishing Polyurethane Panel for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Accessoires Series Steel NSYSPCR Bracket for Use with Spacial SF Spacial SD,
- Schneider Electric PanelSeT Accessoires Series Steel Accessory Kit for Use with Spacial SF/SM 40 mm x 1.2m
- Schneider Electric PanelSeT Accessoires Series Support Rail 50 mm H, 400 mm L For Use With Spacial SM
