RS Better World

Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm

Subtotal (1 unit)*

€91.18

(exc. VAT)

€112.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1521
Mfr. Part No.:
NSYRCDFIX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

Spacial SF

Material

Steel

Quantity

1Per Pack

Height

85mm

Length

85mm

Width

115mm

Finish

Zinc Plated

Standards/Approvals

REACH, RoHS exemption information, REACH free of SVHC, EU RoHS Declaration, REACH Declaration, EU RoHS Directive, Mercury free, China RoHS Declaration, China RoHS Regulation, Green Premium product

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

PanelSeT Accessoires

COO (Country of Origin):
ES
The Schneider Electric Spacial SF-E fixing of cable ducts on 19" racks with Multi-purpose & Electronic applications. Comes in Steel Material & Zinc coated Surface finish.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy