Rittal SZ Series Polyamide Box for Use with CDs, DVDs
- RS Stock No.:
- 228-9331
- Mfr. Part No.:
- 2446000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€61.55
(exc. VAT)
€75.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.55 |
*price indicative
- RS Stock No.:
- 228-9331
- Mfr. Part No.:
- 2446000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Box | |
| Product Type | Box | |
| For Use With | CDs, DVDs | |
| Material | Polyamide | |
| Colour | RAL 7035 | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Box | ||
Product Type Box | ||
For Use With CDs, DVDs | ||
Material Polyamide | ||
Colour RAL 7035 | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal CD/DVD box is of SZ series, it is mainly used to secure storage of CDs/DVDs, small parts such as fuses etc. Capacity max. 10 CDs/DVDs.
It has clean surface
Double-sided adhesive tape
Related links
- Rittal SZ Series 3 mm Double Bar Lock For Use With Enclosure (AX with CamPC Enclosure Keyboard Drawer,TP Desk
- Rittal SZ Series Grey Polyamide Cable Gland 44 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 21 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 3 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 10 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 28 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 17 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 38 mm min. IP68
