nVent SCHROFF PPE Hinge for Use with Inpac Case
- RS Stock No.:
- 255-3895
- Mfr. Part No.:
- 20828-028
- Manufacturer:
- nVent SCHROFF
Price Each
€16.99
(exc. VAT)
€20.90
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €16.99 |
- RS Stock No.:
- 255-3895
- Mfr. Part No.:
- 20828-028
- Manufacturer:
- nVent SCHROFF
Related links
- nVent SCHROFF Plug-in Unit Kit 8HP
- nVent SCHROFF Rack Mount Case 177.8 x 486 x 374.5mm
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Piece(s)
- nVent SCHROFF 20828 Series Handle for Use with Chassis, 2 Piece(s)
- nVent SCHROFF Chassis Kit 314.5mm
- nVent SCHROFF Chassis Kit 177.8 x 483 x 434.5mm
- nVent SCHROFF Inpac Series RAL 7030 4U Steel Chassis , 483 x 434.5mm
- nVent SCHROFF Switching Power Supply 15V 45W, Dual Output