nVent SCHROFF 20828 Series Handle for Use with Chassis, 2 Per Pack Piece(s)
- RS Stock No.:
- 286-5383
- Distrelec Article No.:
- 152-45-428
- Mfr. Part No.:
- 20828129
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5383
- Distrelec Article No.:
- 152-45-428
- Mfr. Part No.:
- 20828129
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Front Handle | |
| For Use With | Chassis | |
| Material | Aluminium | |
| Quantity | 2Per Pack | |
| Finish | Powder Coated | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | 20828 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Front Handle | ||
For Use With Chassis | ||
Material Aluminium | ||
Quantity 2Per Pack | ||
Finish Powder Coated | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series 20828 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent-Schroff Front handles enable an easier assembly of the case into a cabinet. The holes with enable a mounting of the handles have to be drilled by the user.
RoHS compliant
Load carrying capacity 35 kg per pair
Related links
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 1 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 39.2 mm 39.2mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 14 mm
- nVent SCHROFF 10504 Series Handle for Use with Cases, 10 Per Pack Piece(s) 170 mm 22mm
