Elma Plastic Handle, 36 x 19.8mm
- RS Stock No.:
- 288-4314
- Distrelec Article No.:
- 300-71-514
- Mfr. Part No.:
- 81-096
- Manufacturer:
- Elma
Subtotal (1 unit)**
€19.95
(exc. VAT)
€24.54
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.95 |
**price indicative
- RS Stock No.:
- 288-4314
- Distrelec Article No.:
- 300-71-514
- Mfr. Part No.:
- 81-096
- Manufacturer:
- Elma
Related links
- Elma Plastic Handle, 36 x 19.8mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels 23.4 x 19.8mm
- Southco Stainless Steel 86.5 x 52.3 x 19.8mm
- Parker Tubing Sleeve 31mm x 19.8mm
- RS PRO 16mm Steel Spring Clip 4mm
- FS-064-198-SA-T, Shielding Strip of Beryllium Copper With...
- 3851080, Shielding Strip of Copper Beryllium (CuBe) with nickel...
- Hammond Smooth Nylon Handle 36 mm Height 111mm Length