Better World
Schneider Electric Steel for Use with 35 mm Rail, 44 x 13.5 x 65mm
- RS Stock No.:
- 610-0718
- Distrelec Article No.:
- 304-09-036
- Mfr. Part No.:
- AX2DL01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€9.73
(exc. VAT)
€11.97
(inc. VAT)
12 Within 1 working day(s) (IE stock)*
14 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.73 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 610-0718
- Distrelec Article No.:
- 304-09-036
- Mfr. Part No.:
- AX2DL01
- Manufacturer:
- Schneider Electric
Related links
- Carlo Gavazzi Heatsink 48 x 44 x 82mm, DIN Rail
- Through Hole Lan Ethernet Transformer, 16.2 x 13.5 x 25.3mm
- Fischer Elektronik Heatsink 19 x 13.5 x 9.5mm, Screw
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...
- Essentra Ferrite Ring Toroid Core 22 x 13.5 x 6.4mm
- EPCOS Ferrite Ring Toroid Core EMC Components 26.6 x 13.5 x 11mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame,...
- Through Hole Lan Ethernet Transformer, 16.04 x 13.5 x 21.3mm