TDK Ferrite Ring 11 mm, For: Emc Component, Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD

Subtotal (1 reel of 500 units)*

€444.50

(exc. VAT)

€546.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.889€444.50

*price indicative

RS Stock No.:
170-1371
Mfr. Part No.:
B64290L0618X037
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Application

Emc Component, Automotive Electronics, General Electronics

Material

T37

Height

11mm

Inside Diameter

13.5mm

Outside Diameter

26.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy