Fischer Elektronik Heatsink, Transistors in Plastic Case, 24K/W 9.5 mm 19 mm 13.5mm
- RS Stock No.:
- 189-9132
- Distrelec Article No.:
- 302-20-822
- Mfr. Part No.:
- FK231SA220
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.31
(exc. VAT)
€1.61
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.31 |
| 10 - 24 | €1.20 |
| 25 - 49 | €1.15 |
| 50 - 99 | €1.13 |
| 100 + | €1.04 |
*price indicative
- RS Stock No.:
- 189-9132
- Distrelec Article No.:
- 302-20-822
- Mfr. Part No.:
- FK231SA220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Transistors in Plastic Case | |
| Length | 19mm | |
| Width | 13.5mm | |
| Height | 9.5mm | |
| Thermal Resistance | 24K/W | |
| Fastening | Screw | |
| Colour | Black | |
| Series | FK | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | White Bronze | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Transistors in Plastic Case | ||
Length 19mm | ||
Width 13.5mm | ||
Height 9.5mm | ||
Thermal Resistance 24K/W | ||
Fastening Screw | ||
Colour Black | ||
Series FK | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material White Bronze | ||
Application Cooling | ||
- COO (Country of Origin):
- DE


Heat sink for SOT32 and TO220
All the heat sinks in this Series are manufactured from black anodised aluminium.
Related links
- Fischer Elektronik Heatsink 15°C/W 13 mm 30 mm 25.4mm
- Fischer Elektronik Heatsink 7K/W 19 mm 75 mm 21.45mm
- Fischer Elektronik Heatsink 8.5K/W 19 mm 50 mm 21.45mm
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 18°C/W 8.3 mm 25 mm 25.4mm
- Fischer Elektronik Heatsink 0.6°C/W 48 mm 100 mm 180mm
- Fischer Elektronik Heatsink 21°C/W 13 mm 18 mm 25.4mm
- Fischer Elektronik Heatsink 15°C/W 13 mm 30 mm 25.4mm
