Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 464 mm H, 421mm W, 65 mm D, 421 mm L For Use With 2000 mm
- RS Stock No.:
- 121-083
- Mfr. Part No.:
- 166750 XMIX40-XDT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.04
(exc. VAT)
€189.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.04 |
*price indicative
- RS Stock No.:
- 121-083
- Mfr. Part No.:
- 166750 XMIX40-XDT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 421mm | |
| Height | 464mm | |
| Depth | 65mm | |
| Length | 421mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 2000 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 421mm | ||
Height 464mm | ||
Depth 65mm | ||
Length 421mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 2000 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear add-on frame is designed to be used with the protective cover IZMX40 in grey colour. It is RoHS conform and globally marketable, suitable for enclosure building up to 2000mm in height. The metal frame has a RAL-number of 7035 and comes with a 1.1kg weight. With dimensions of 421mm width, 464mm height, and 65mm depth, this frame is a reliable and essential component for electrical cabinet installations.
Globally marketable
Ensures protection for LV switchgear installations
Compliant with environmental regulations
Global compatibility for varied market requirements
Ideal for tall enclosure buildings
Durable and sturdy construction for long-lasting us
Related links
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15 mm L For Use With 2000 mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 435mm W 20 mm L For Use With LV
- Facom Tool Tray L 421 mm, H 421 mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 650 mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 800 mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 1 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 70mm W 1.94 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 100mm W 1.95 m L
